Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,939.780 (CNY4,451.9514) |
| 5+ | CNY3,860.990 (CNY4,362.9187) |
Product Information
Product Overview
S8VK-WB48024 is S8VK-WB series switch mode power supply. It is even more compact three-phase 380 to 480V input power supply. Reduces wiring work with the push-in plus terminals. It has side-by-side mounting enabled. It also features coated PCBs for better resistance to environment. It is equipped with signal output that indicates DC OK and the overload status. It includes overload, overvoltage protection. Approved by UL 508, UL 62368-1 (OVC II (≤ 3000 m) Pol2), CSA C22.2 No.62368-1 OVC II (≤ 3000 m) Pol2, EN/IEC 62477-1 OVC III (≤ 2000m), OVC II (2000m <lt/> and ≤ 3000m) Pol2, EN/IEC 62368-1 OVC II (≤ 3000m) Pol2, EAC (TR CU 004 / 2011, TR CU 020 / 2011), RCM (EN61000-6-4). Complies with PELV (EN/IEC 60204-1), EN/IEC 61558-2-16 and BIS (IS13252 (Part1): 2010).
- Rated input voltage from 380 to 480VAC, rated output voltage is 24V
- Rated output current is 20A, power rating is 480W
- Typical efficiency is 94% (three-phase 400VAC input/ two-phase 400VAC input)
- IP20 by EN/IEC 60529 degree protection
- Ambient operating temperature from -40 to 70°C
Technical Specifications
ITE
480W
20A
-
-
-
Fixed
1Outputs
24VDC
-
-
-
380V AC to 480V AC
S8VK-W Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate