Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoEMH350PD21-EF
Order Code2365050
Product RangeEMH350 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,003.000 (CNY3,393.390) |
| 5+ | CNY2,909.220 (CNY3,287.4186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,003.00 (CNY3,393.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoEMH350PD21-EF
Order Code2365050
Product RangeEMH350 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs2Outputs
Output Power Max354W
Output Voltage - Output 112VDC
Output Current - Output 116.5A
Output Voltage - Output 224VDC
Output Current - Output 28.3A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC80V AC to 275V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEMH350 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
EMH350 series AC-DC power supply. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No.60601-1 per cUL BF rated, UL60950, IEC62368-1:2014, UL62368-1:2014, CSA C22.2 No62368-1-14, EN62368-1:2014+A11:2017.
- IT and medical (BF) approvals, remote sense, fan supply, AC OK/power fail
- Current share, variable speed fan control
- 3 year warranty, 12V/0.6A fan supply (V3)
- Input voltage is 80-275 VAC, derate output power <lt/>90VAC
- Input frequency is 47-63Hz, 5V/2A standby supply
- Continuous, approximately constant current short circuit protection
- Operating temperature is 0°C to 70°C, derate linearly from 50°C at 2.5% /°C to 50% load at 70°C
- Integral end fan version
- Output voltages are 12V (V1), 24V (V2), output currents are 16.5A (V1), 8.3A (V2)
- 354W output power
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
354W
Output Current - Output 1
16.5A
Output Current - Output 2
8.3A
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
2Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 275V AC
Product Range
EMH350 Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.026025