Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECL30UT02-SCopy
Manufacturer Standard Lead Time27 weeks
Order Code1860923
Product RangeECL30 Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY548.700 (CNY620.031) |
| 5+ | CNY532.390 (CNY601.6007) |
| 10+ | CNY516.020 (CNY583.1026) |
| 50+ | CNY494.290 (CNY558.5477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY548.70 (CNY620.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL30UT02-SCopy
Manufacturer Standard Lead Time27 weeks
Order Code1860923
Product RangeECL30 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 212VDC
Output Current - Output 2630mA
Output Voltage - Output 3-12VDC
Output Current - Output 3630mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeECL30 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
ECL30UT02-S is an ECL series AC/DC converter with screw terminal. With approvals to international safety standards, compliance with class B for conducted & radiated emissions with no external components required and a 130%, 30s peak load capability, these class II isolation parts are easy to integrate into a wide range of applications. It includes overvoltage, overload, short-circuit protection. Certified by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017.
- I/P voltage from 85 to 264VAC, output voltage 1 is 5V (isolated output), output voltage 2 is +12V
- O/P voltage 3 is -12V, output current 1 is 3A, output current 2 is 0.63A, output current 3 is 0.63A
- Efficiency is 83%, ultra compact size
- Open frame PCB and chassis mount, <lt/>0.3W no load input power, peak load capability
- Isolation is 3000VAC (input to output)
- Typical switching frequency is 70KHz
- 3 year warranty
- Operating temperature range from -25°C to +70°C, derate linearly from 100% at +50°C to 50% at +70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
3A
Output Current - Output 2
630mA
Output Current - Output 3
630mA
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
3Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
ECL30 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175