打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号1285036复制
库存编号3976673
也称为STEP3-PS/1AC/24DC/3.75/PT/LED, 1285036
您的零件号
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY551.110 (CNY622.7543) |
| 5+ | CNY538.520 (CNY608.5276) |
| 10+ | CNY525.100 (CNY593.363) |
| 50+ | CNY506.210 (CNY572.0173) |
包装规格:每个
最低: 1
多件: 1
CNY551.11 (CNY622.75 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
1285036 is a STEP POWER primary-switched LED power supply for distribution boards. The STEP POWER power supply with Push-in connection technology is the professional solution for intelligent building automation- in both industrial and residential applications. The compact devices are economical, space-saving, and flexible in application.
- Input: 1-phase, output: 24VDC/3.75A
- DIN rail mounting
- Energy savings with highest efficiency in no-load and part-load operation (Efficiency Level VI)
- Space savings in the control cabinet due to the narrow design combined with increased performance
- Approval for household purposes (EN 60335) allows use in domestic applications
- Quick and easy start-up with tool-free push-in connection at a 45° angle with double terminal points
技术规格
电源应用
家用和实验室设备
输出功率最大值
90W
电流输出 - 输出1
3.75A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定输出
SVHC(高度关注物质)
Lead (04-Feb-2026)
输出数
1输出
电压输出 - 输出1
24VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
100V AC 至 240V AC
产品范围
STEP POWER Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.207