Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No89451001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4236650
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.520 (CNY409.6476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.52 (CNY409.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No89451001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4236650
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 124V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product Range-
Product Overview
- MPS24 series modular power supply ideally suited for use with all Crouzet 24V products
- 24V nominal output voltage
- 0.42A maximum output current
- 10W maximum output power
- High efficiency, up to 90% at 230V
- DIN rail mount and low no-load power consumption
- Pollution degree 2, material group 3
- CE: EN55022-B, CISPR22-B; RE: EN55022-A, CISPR22-A protection against radio interference
- 3000m, derating 5°C/1000m above 2000m operating altitude
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
400mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083007