Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoUXB02070H1000BC100Copy
Manufacturer Standard Lead Time16 weeks
Order Code4844707
Product RangeUXB Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.240 (CNY66.9412) |
| 50+ | CNY34.570 (CNY39.0641) |
| 100+ | CNY27.190 (CNY30.7247) |
| 250+ | CNY25.060 (CNY28.3178) |
| 500+ | CNY23.200 (CNY26.216) |
| 1000+ | CNY21.340 (CNY24.1142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.24 (CNY66.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUXB02070H1000BC100Copy
Manufacturer Standard Lead Time16 weeks
Order Code4844707
Product RangeUXB Series
Technical Datasheet
Resistance100kohm
Product RangeUXB Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 2ppm/K
Resistor TypeUltra Precision
Product Diameter2.5mm
Product Length6.3mm
Product Width-
Operating Temperature Min-20°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Ultra Precision
Product Length
6.3mm
Operating Temperature Min
-20°C
Qualification
-
Product Range
UXB Series
Resistance Tolerance
± 0.1%
Voltage Rating
250V
Temperature Coefficient
± 2ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022