Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoHTS09471008JPB19Copy
Manufacturer Standard Lead Time21 weeks
Order Code3997573
Product RangeHTS Series
Your Part Number
6 In Stock
30 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY612.910 (CNY692.5883) |
| 3+ | CNY600.660 (CNY678.7458) |
| 5+ | CNY588.400 (CNY664.892) |
| 10+ | CNY576.140 (CNY651.0382) |
| 20+ | CNY563.880 (CNY637.1844) |
| 50+ | CNY551.620 (CNY623.3306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY612.91 (CNY692.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHTS09471008JPB19Copy
Manufacturer Standard Lead Time21 weeks
Order Code3997573
Product RangeHTS Series
Technical Datasheet
Resistance10Gohm
Product RangeHTS Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / Package-
Voltage Rating20kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Voltage
Product Diameter8.5mm
Product Length47mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10Gohm
Power Rating
3W
Resistor Case / Package
-
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
47mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HTS Series
Resistance Tolerance
± 5%
Voltage Rating
20kV
Temperature Coefficient
± 150ppm/°C
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051