0
0 ItemsCNY0.00

Through Hole Resistors :

12,125 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
9476415

RoHS

Each
10+ CNY0.581(CNY0.6565)
100+ CNY0.379(CNY0.4283)
500+ CNY0.291(CNY0.3288)
1000+ CNY0.255(CNY0.2882)
2500+ CNY0.227(CNY0.2565)
More Pricing...
180kohm
SFR25 Series
400mW
± 5%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
-
7.5mm
-
-
-55°C
155°C
-
9506071

RoHS

Each
1+ CNY6.790(CNY7.6727)
50+ CNY3.410(CNY3.8533)
100+ CNY2.450(CNY2.7685)
250+ CNY2.130(CNY2.4069)
500+ CNY1.940(CNY2.1922)
More Pricing...
270ohm
WA80 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
-
14.5mm
-
-
-55°C
155°C
-
3230148

RoHS

Each
1+ CNY11.530(CNY13.0289)
50+ CNY10.080(CNY11.3904)
100+ CNY8.360(CNY9.4468)
250+ CNY7.490(CNY8.4637)
500+ CNY6.920(CNY7.8196)
More Pricing...
36kohm
ROX Series
8W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
41mm
-
-
-55°C
155°C
-
2820501

RoHS

Each
1+ CNY516.860(CNY584.0518)
3+ CNY450.910(CNY509.5283)
5+ CNY384.960(CNY435.0048)
10+ CNY319.000(CNY360.470)
20+ CNY297.510(CNY336.1863)
More Pricing...
0.5ohm
VPR221 Series
8W
± 1%
-
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
-
-
10.16mm
3.81mm
-
-55°C
150°C
-
3597065

RoHS

Each
1+ CNY63.050(CNY71.2465)
3+ CNY58.740(CNY66.3762)
5+ CNY54.430(CNY61.5059)
10+ CNY50.110(CNY56.6243)
20+ CNY48.320(CNY54.6016)
More Pricing...
0.05ohm
LTO 100 Series
100W
± 5%
-
TO-247
500V
Thick Film
± 900ppm/°C
High Power
-
-
15.76mm
5mm
-
-55°C
175°C
AEC-Q200
3547017

RoHS

Each
1+ CNY2.680(CNY3.0284)
50+ CNY1.970(CNY2.2261)
100+ CNY1.870(CNY2.1131)
250+ CNY1.730(CNY1.9549)
500+ CNY1.650(CNY1.8645)
More Pricing...
470kohm
MBB Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
AEC-Q200
3547081

RoHS

Each
1+ CNY12.950(CNY14.6335)
50+ CNY6.620(CNY7.4806)
100+ CNY5.450(CNY6.1585)
250+ CNY5.240(CNY5.9212)
500+ CNY4.800(CNY5.424)
More Pricing...
200ohm
MBB Series
400mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
125°C
-
3650047

RoHS

Each
10+ CNY0.142(CNY0.1605)
100+ CNY0.115(CNY0.130)
500+ CNY0.100(CNY0.113)
91ohm
-
250mW
± 2%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
3399719

RoHS

Each
1+ CNY13.250(CNY14.9725)
5+ CNY11.600(CNY13.108)
10+ CNY9.610(CNY10.8593)
20+ CNY8.620(CNY9.7406)
40+ CNY7.950(CNY8.9835)
More Pricing...
3.3ohm
SBC Series
11W
± 5%
-
Axial Leaded
6V
Wirewound
± 200ppm/°C
High Power
-
-
50mm
9mm
-
-55°C
350°C
-
3605459

RoHS

Each
1+ CNY3.020(CNY3.4126)
10+ CNY1.720(CNY1.9436)
50+ CNY1.380(CNY1.5594)
100+ CNY1.210(CNY1.3673)
200+ CNY1.100(CNY1.243)
More Pricing...
0.51ohm
-
5W
± 5%
-
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-
-55°C
155°C
-
3791248

RoHS

Each
5+ CNY2.450(CNY2.7685)
50+ CNY1.170(CNY1.3221)
250+ CNY0.892(CNY1.008)
500+ CNY0.740(CNY0.8362)
1000+ CNY0.626(CNY0.7074)
More Pricing...
100ohm
RR Series
3W
± 5%
-
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
-
15mm
-
-
-
-
-
3547159

RoHS

Each
1+ CNY2.070(CNY2.3391)
50+ CNY0.953(CNY1.0769)
100+ CNY0.847(CNY0.9571)
250+ CNY0.733(CNY0.8283)
500+ CNY0.657(CNY0.7424)
More Pricing...
3.9kohm
PR01 Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
-
8mm
-
-
-
-
AEC-Q200
1140201

RoHS

Each
1+ CNY67.080(CNY75.8004)
3+ CNY66.020(CNY74.6026)
5+ CNY64.950(CNY73.3935)
10+ CNY63.880(CNY72.1844)
20+ CNY59.430(CNY67.1559)
More Pricing...
10ohm
RTO 20 Series
20W
± 5%
-
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
-
10.1mm
4.5mm
-
-55°C
155°C
-
9467700

RoHS

Each
10+ CNY1.110(CNY1.2543)
100+ CNY0.724(CNY0.8181)
500+ CNY0.572(CNY0.6464)
1000+ CNY0.511(CNY0.5774)
2500+ CNY0.466(CNY0.5266)
More Pricing...
392ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
2396017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY9.600(CNY10.848)
10+ CNY6.410(CNY7.2433)
50+ CNY4.520(CNY5.1076)
100+ CNY4.180(CNY4.7234)
200+ CNY3.610(CNY4.0793)
More Pricing...
68Mohm
VR68 Series
1W
± 5%
-
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
-
19mm
-
-
-55°C
155°C
-
1563249

RoHS

Each
10+ CNY0.960(CNY1.0848)
100+ CNY0.541(CNY0.6113)
500+ CNY0.430(CNY0.4859)
1000+ CNY0.375(CNY0.4238)
2500+ CNY0.340(CNY0.3842)
More Pricing...
64.9ohm
MC MF Series
250mW
± 0.5%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
9342320

RoHS

Each
10+ CNY0.205(CNY0.2316)
100+ CNY0.144(CNY0.1627)
500+ CNY0.131(CNY0.148)
2500+ CNY0.113(CNY0.1277)
6000+ CNY0.105(CNY0.1186)
More Pricing...
9.1kohm
MC MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
1751848

RoHS

Each
1+ CNY13.800(CNY15.594)
50+ CNY7.360(CNY8.3168)
100+ CNY6.400(CNY7.232)
250+ CNY5.490(CNY6.2037)
500+ CNY5.030(CNY5.6839)
More Pricing...
470kohm
ER Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
-
13.5mm
-
-
-55°C
200°C
-
2329484

RoHS

Each
10+ CNY0.809(CNY0.9142)
100+ CNY0.359(CNY0.4057)
500+ CNY0.268(CNY0.3028)
2500+ CNY0.185(CNY0.209)
5000+ CNY0.162(CNY0.1831)
More Pricing...
15ohm
CFR Series
250mW
± 5%
-
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
-
3.5mm
-
-
-55°C
155°C
-
2117956

RoHS

Each
10+ CNY1.910(CNY2.1583)
100+ CNY1.280(CNY1.4464)
500+ CNY0.983(CNY1.1108)
1000+ CNY0.747(CNY0.8441)
2500+ CNY0.724(CNY0.8181)
More Pricing...
680ohm
EP Series
1W
± 5%
-
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
-
12mm
-
-
-55°C
155°C
-
1329109

RoHS

Each
1+ CNY92.100(CNY104.073)
5+ CNY74.630(CNY84.3319)
10+ CNY57.160(CNY64.5908)
20+ CNY53.730(CNY60.7149)
40+ CNY48.870(CNY55.2231)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1127984

RoHS

Each
1+ CNY0.762(CNY0.8611)
10+ CNY0.408(CNY0.461)
100+ CNY0.259(CNY0.2927)
1000+ CNY0.143(CNY0.1616)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1174364

RoHS

Each
1+ CNY14.710(CNY16.6223)
50+ CNY6.490(CNY7.3337)
100+ CNY6.430(CNY7.2659)
250+ CNY5.780(CNY6.5314)
500+ CNY5.130(CNY5.7969)
More Pricing...
10ohm
SBC Series
7W
± 5%
-
Axial Leaded
8.4V
Wirewound
± 400ppm/°C
High Power
-
-
38mm
8mm
-
-55°C
350°C
-
1695677

RoHS

Each
1+ CNY1,630.950(CNY1,842.9735)
3+ CNY1,102.510(CNY1,245.8363)
5+ CNY865.170(CNY977.6421)
10+ CNY756.020(CNY854.3026)
20+ CNY675.980(CNY763.8574)
More Pricing...
47ohm
WDBR Series
5W
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
122mm
70mm
-
-55°C
200°C
-
9503552

RoHS

Each
1+ CNY22.890(CNY25.8657)
50+ CNY12.370(CNY13.9781)
100+ CNY10.440(CNY11.7972)
250+ CNY9.630(CNY10.8819)
500+ CNY7.970(CNY9.0061)
More Pricing...
0.47ohm
W20 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
10601-10625 of 12125 items
of 485 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account