0
0 ItemsCNY0.00

Through Hole Resistors :

12,125 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1565478

RoHS

Each
5+ CNY3.270(CNY3.6951)
50+ CNY2.210(CNY2.4973)
250+ CNY1.740(CNY1.9662)
500+ CNY1.520(CNY1.7176)
1000+ CNY1.360(CNY1.5368)
More Pricing...
560ohm
MFP Series
2W
± 5%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
-
10mm
-
-
-55°C
155°C
-
2467155

RoHS

Each
1+ CNY154.390(CNY174.4607)
3+ CNY104.370(CNY117.9381)
5+ CNY81.900(CNY92.547)
10+ CNY71.570(CNY80.8741)
20+ CNY63.990(CNY72.3087)
More Pricing...
0.47ohm
WMHP Series
50W
± 5%
-
TO-220
350V
Thick Film
± 300ppm/°C
High Power
-
-
10.16mm
4.6mm
-
-65°C
150°C
-
2419218

RoHS

Each
1+ CNY525.690(CNY594.0297)
2+ CNY485.720(CNY548.8636)
3+ CNY444.640(CNY502.4432)
5+ CNY402.300(CNY454.599)
10+ CNY392.850(CNY443.9205)
More Pricing...
500ohm
USR 2-T220 Series
10W
± 0.1%
-
TO-220
1kV
Metal Foil
± 3ppm/K
High Power
-
-
10.16mm
4mm
-
-55°C
155°C
-
2611634

RoHS

Each
1+ CNY114.740(CNY129.6562)
2+ CNY105.720(CNY119.4636)
3+ CNY96.700(CNY109.271)
5+ CNY87.680(CNY99.0784)
10+ CNY78.660(CNY88.8858)
More Pricing...
1kohm
FLC Series
250mW
± 0.05%
-
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
-
-
7.5mm
2.2mm
-
-25°C
155°C
-
2614570

RoHS

Each
1+ CNY2.890(CNY3.2657)
50+ CNY1.480(CNY1.6724)
100+ CNY1.390(CNY1.5707)
250+ CNY1.300(CNY1.469)
500+ CNY1.180(CNY1.3334)
More Pricing...
10Mohm
VR37 Series
500mW
± 5%
-
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
-
12mm
-
-
-55°C
155°C
AEC-Q200
2527317

RoHS

Each
1+ CNY52.050(CNY58.8165)
5+ CNY42.310(CNY47.8103)
10+ CNY32.560(CNY36.7928)
20+ CNY32.400(CNY36.612)
40+ CNY32.240(CNY36.4312)
More Pricing...
100ohm
CW High Energy Series
13W
± 5%
-
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
-
47.62mm
-
-
-65°C
350°C
-
2527314

RoHS

Each
1+ CNY55.470(CNY62.6811)
5+ CNY50.860(CNY57.4718)
10+ CNY46.240(CNY52.2512)
20+ CNY41.620(CNY47.0306)
40+ CNY37.000(CNY41.810)
More Pricing...
50ohm
CW High Energy Series
13W
± 5%
-
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
-
47.62mm
-
-
-65°C
350°C
-
2565589

RoHS

Each
1+ CNY443.010(CNY500.6013)
2+ CNY409.320(CNY462.5316)
3+ CNY374.710(CNY423.4223)
5+ CNY339.020(CNY383.0926)
10+ CNY331.060(CNY374.0978)
More Pricing...
5000µohm
SHR 4-3825 Series
50W
± 1%
-
SIP
500V
Metal Foil
± 5ppm/K
High Power
-
-
38mm
6mm
-
-40°C
130°C
-
3230026

RoHS

Each
1+ CNY16.610(CNY18.7693)
50+ CNY8.310(CNY9.3903)
100+ CNY7.540(CNY8.5202)
250+ CNY7.430(CNY8.3959)
500+ CNY7.320(CNY8.2716)
More Pricing...
5.6kohm
ROX Series
7W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
32mm
-
-
-55°C
155°C
-
3605588

RoHS

Each
1+ CNY18.840(CNY21.2892)
10+ CNY11.490(CNY12.9837)
50+ CNY9.240(CNY10.4412)
100+ CNY8.450(CNY9.5485)
200+ CNY7.700(CNY8.701)
More Pricing...
6.8kohm
-
25W
± 5%
-
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
-
64mm
14.5mm
-
-55°C
155°C
-
3547308

RoHS

Each
1+ CNY9.760(CNY11.0288)
10+ CNY6.410(CNY7.2433)
50+ CNY4.920(CNY5.5596)
100+ CNY4.440(CNY5.0172)
200+ CNY4.010(CNY4.5313)
More Pricing...
3.3Mohm
VR68 Series
1W
± 5%
-
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
-
19mm
-
-
-55°C
155°C
-
3547268

RoHS

Each
1+ CNY2.680(CNY3.0284)
50+ CNY1.250(CNY1.4125)
100+ CNY1.120(CNY1.2656)
250+ CNY0.960(CNY1.0848)
500+ CNY0.862(CNY0.9741)
More Pricing...
100ohm
VR25 Series
250mW
± 5%
-
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
-
7.5mm
-
-
-55°C
155°C
AEC-Q200
3605471

RoHS

Each
1+ CNY2.820(CNY3.1866)
10+ CNY1.610(CNY1.8193)
50+ CNY1.290(CNY1.4577)
100+ CNY1.130(CNY1.2769)
200+ CNY1.030(CNY1.1639)
More Pricing...
2.2ohm
-
5W
± 5%
-
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-
-55°C
155°C
-
3605575

RoHS

Each
1+ CNY5.230(CNY5.9099)
10+ CNY2.770(CNY3.1301)
25+ CNY2.350(CNY2.6555)
50+ CNY2.110(CNY2.3843)
100+ CNY1.930(CNY2.1809)
More Pricing...
470ohm
-
10W
± 5%
-
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
-
49mm
10mm
-
-55°C
155°C
-
3596663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY31.310(CNY35.3803)
5+ CNY31.120(CNY35.1656)
1kohm
CPF Series
1W
± 0.5%
-
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Power, Precision
2.29mm
-
7.87mm
-
-
-65°C
230°C
-
3547122

RoHS

Each
1+ CNY5.340(CNY6.0342)
50+ CNY2.620(CNY2.9606)
100+ CNY2.340(CNY2.6442)
250+ CNY2.040(CNY2.3052)
500+ CNY1.860(CNY2.1018)
More Pricing...
10Mohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
3605573

RoHS

Each
1+ CNY5.920(CNY6.6896)
10+ CNY3.160(CNY3.5708)
25+ CNY2.650(CNY2.9945)
50+ CNY2.390(CNY2.7007)
100+ CNY2.190(CNY2.4747)
More Pricing...
330ohm
-
10W
± 5%
-
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
-
49mm
10mm
-
-55°C
155°C
-
3643044

RoHS

Each
10+ CNY0.305(CNY0.3446)
100+ CNY0.182(CNY0.2057)
500+ CNY0.144(CNY0.1627)
1000+ CNY0.127(CNY0.1435)
2500+ CNY0.111(CNY0.1254)
More Pricing...
3.3Mohm
-
125mW
± 2%
-
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
3546947

RoHS

Each
1+ CNY2.680(CNY3.0284)
50+ CNY1.970(CNY2.2261)
100+ CNY1.800(CNY2.034)
250+ CNY1.620(CNY1.8306)
500+ CNY1.500(CNY1.695)
More Pricing...
200ohm
MBB Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
AEC-Q200
3350931

RoHS

Each
1+ CNY83.000(CNY93.790)
10+ CNY66.240(CNY74.8512)
50+ CNY54.910(CNY62.0483)
100+ CNY53.300(CNY60.229)
200+ CNY53.040(CNY59.9352)
More Pricing...
33ohm
MPT Series
35W
± 1%
-
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
-
10.16mm
4.6mm
-
-65°C
150°C
-
2195243

RoHS

Each
1+ CNY119.000(CNY134.470)
2+ CNY113.990(CNY128.8087)
3+ CNY108.940(CNY123.1022)
5+ CNY103.770(CNY117.2601)
10+ CNY98.940(CNY111.8022)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1612017

RoHS

Each
1+ CNY45.250(CNY51.1325)
2+ CNY42.730(CNY48.2849)
3+ CNY40.210(CNY45.4373)
5+ CNY37.690(CNY42.5897)
10+ CNY35.170(CNY39.7421)
More Pricing...
10Mohm
Kool-Pak MP900 Series
30W
± 1%
-
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
10.41mm
3.18mm
-
-55°C
150°C
-
1457964

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
7200+ CNY1.140(CNY1.2882)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1174339

RoHS

Each
1+ CNY11.430(CNY12.9159)
50+ CNY6.350(CNY7.1755)
100+ CNY4.980(CNY5.6274)
250+ CNY4.520(CNY5.1076)
500+ CNY4.050(CNY4.5765)
More Pricing...
1kohm
SBC Series
4W
± 5%
-
Axial Leaded
63.3V
Wirewound
± 200ppm/°C
High Power
-
-
20mm
8mm
-
-55°C
350°C
-
1357954

RoHS

Each
1+ CNY3.140(CNY3.5482)
50+ CNY1.790(CNY2.0227)
100+ CNY1.430(CNY1.6159)
250+ CNY1.260(CNY1.4238)
500+ CNY1.140(CNY1.2882)
More Pricing...
3.3Mohm
MGRF Series
1W
± 5%
-
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
-
13mm
-
-
-55°C
155°C
AEC-Q200
10551-10575 of 12125 items
of 485 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account