Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY576.480 (CNY651.4224) |
| 3+ | CNY544.460 (CNY615.2398) |
| 5+ | CNY512.430 (CNY579.0459) |
| 10+ | CNY480.400 (CNY542.852) |
| 20+ | CNY441.040 (CNY498.3752) |
| 50+ | CNY401.670 (CNY453.8871) |
Product Information
Product Overview
The SMNZ series ultra High Precision Z-Foil Resistor provides a significant reduction of the resistive components sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). 0.05ppm/°C Absolute TCR removes errors due to temperature gradients. The surface-mount 4 resistor network made up of independent Bulk Metal® Z-foil technology in a small standard moulded epoxy package with 50 mil lead pitch. The electrical specification of this integrated construction offers improved performance and better real estate utilization over discrete resistors and matched sets. The resistor may be used independently or as divider pairs.
- Non hot spot design
- Non-inductive, non-capacitive design
- Large variety of resistance ratios
- Extremely low TCR (absolute and tracking)
- Excellent load life stability
- Tight tolerance (absolute and matching)
- Excellent ratio stability
- Low current noise
- Low voltage coefficient and non sensitivity to ESD - All in the same resistor
- 0.01% Tolerance match
- 0.4W @ 70°C Power rating
- 0.005% Ratio stability (0.1W @ 70°C, 2000hrs)
- Electrostatic discharge (ESD) above 25000V
- 0.0025% Short time overload
- 1ns Rise time without ringing
- -40dB Current noise
- <lt/>0.1ppm/V Voltage coefficient
- <lt/>0.08µH Non-inductive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10kohm
10kohm
Isolated
8Pins
± 0.02%
-
SMNZ Series
4Elements
SOIC
100mW
± 2ppm/°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate