Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSBS8518L1000JKCopy
Manufacturer Standard Lead Time55 weeks
Order Code1858285
Product RangeWSBS8518 Series
Your Part Number
10 In Stock
21 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.980 (CNY152.5274) |
| 2+ | CNY126.430 (CNY142.8659) |
| 3+ | CNY117.870 (CNY133.1931) |
| 5+ | CNY109.320 (CNY123.5316) |
| 10+ | CNY100.760 (CNY113.8588) |
| 20+ | CNY98.830 (CNY111.6779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.98 (CNY152.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSBS8518L1000JKCopy
Manufacturer Standard Lead Time55 weeks
Order Code1858285
Product RangeWSBS8518 Series
Technical Datasheet
Resistance100µohm
Product RangeWSBS8518 Series
Power Rating36W
Resistor TechnologyMetal Alloy
Resistor Case / Package-
Resistance Tolerance± 5%
Temperature Coefficient± 225ppm/°C
Product Length85mm
Product Width18mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WSBS8518 series Power Metal Strip® Battery Shunt Resistor with very low value resistance (100, 125 and 250μΩ). It offers proprietary processing technique produces extremely low resistance values.
- All welded construction
- High power to resistor size ratio
- Very low inductance (<lt/>5nH)
- Low thermal EMF (<lt/>3μV/°C)
- High Power Resistor
Technical Specifications
Resistance
100µohm
Power Rating
36W
Resistor Case / Package
-
Temperature Coefficient
± 225ppm/°C
Product Width
18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSBS8518 Series
Resistor Technology
Metal Alloy
Resistance Tolerance
± 5%
Product Length
85mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0463