Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA PSL2NTEBL500F SMD Current Sense Resistor, 500 µohm, PSL2 Series, 2512 [6432 Metric], 8 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/3542151-40.jpg)
ManufacturerKOA
Manufacturer Part NoPSL2NTEBL500FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3542156RL
Cut Tape3542156
Product RangePSL2 Series
Your Part Number
14,105 In Stock
Need more?
8,730 Delivery in 3-4 Business Days(SG stock)
5,375 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY10.370 | CNY103.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY7.240 (CNY8.1812) |
| 500+ | CNY5.880 (CNY6.6444) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 2500+ | CNY5.050 (CNY5.7065) |
| 5000+ | CNY4.660 (CNY5.2658) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoPSL2NTEBL500FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3542156RL
Cut Tape3542156
Product RangePSL2 Series
Technical Datasheet
Resistance500µohm
Product RangePSL2 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating8W
Resistance Tolerance± 1%
Resistor Technology-
Temperature Coefficient± 115ppm/K
Product Length6.3mm
Product Width3.15mm
Product Height1.12mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PSL2 current sensing power shunt resistor
- Ultra low resistance, suitable for large current sensing
- Automatic mounting machines are applicable
- AEC-Q200 tested
- Dimension is 6.3±0.15mm length x 3.15±0.15mm width x 1.15±0.15mm depth
- No surface treatment
- 8mm pitch plastic embossed
- Tolerance is ±1%
- Operating temperature range from -65°C to +175°C
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 115ppm/K
Product Width
3.15mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PSL2 Series
Power Rating
8W
Resistor Technology
-
Product Length
6.3mm
Product Height
1.12mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001