Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM GMR50HJAAFD5L00 SMD Current Sense Resistor, 5000 µohm, GMR Series, 2010 [5025 Metric], 4 W, ± 1%, Metal Plate](https://www.element14.cn/productimages/standard/en_GB/2808330-40.jpg)
ManufacturerROHM
Manufacturer Part NoGMR50HJAAFD5L00Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3367279RL
Cut Tape3367279
Product RangeGMR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.010 | CNY75.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.010 (CNY16.9613) |
| 50+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY6.170 (CNY6.9721) |
| 500+ | CNY5.630 (CNY6.3619) |
| 1000+ | CNY5.520 (CNY6.2376) |
| 2000+ | CNY5.410 (CNY6.1133) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoGMR50HJAAFD5L00Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3367279RL
Cut Tape3367279
Product RangeGMR Series
Technical Datasheet
Resistance5000µohm
Product RangeGMR Series
Resistor Case / Package2010 [5025 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient0ppm/°C to +25ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.4mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +25ppm/°C
Product Width
2.5mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
GMR Series
Power Rating
4W
Resistor Technology
Metal Plate
Product Length
5mm
Product Height
0.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001