Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS CSM5930R3F1L00P9 SMD Current Sense Resistor, 1000 µohm, CSM Series, 5930 [15076 Metric], 10 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4379326-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM5930R3F1L00P9Copy
Manufacturer Standard Lead Time30 weeks
Order Code4379326
Product RangeCSM Series
Your Part Number
3,748 In Stock
Need more?
3,748 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.280 (CNY5.9664) |
| 50+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY3.470 (CNY3.9211) |
| 250+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY2.830 (CNY3.1979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.28 (CNY5.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM5930R3F1L00P9Copy
Manufacturer Standard Lead Time30 weeks
Order Code4379326
Product RangeCSM Series
Technical Datasheet
Resistance1000µohm
Product RangeCSM Series
Resistor Case / Package5930 [15076 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 25ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.55mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
5930 [15076 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSM Series
Power Rating
10W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
1.55mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001