Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP08057L000FEA18 SMD Chip Resistor, 7000 µohm, ± 1%, 1 W, 0805 [2012 Metric], Metal Strip, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2420755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP08057L000FEA18Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2518220RL
Cut Tape2518220
Product RangeWSLP-HP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.490 | CNY84.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.490 (CNY9.5937) |
| 100+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY4.840 (CNY5.4692) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 2500+ | CNY4.530 (CNY5.1189) |
| 5000+ | CNY4.480 (CNY5.0624) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP08057L000FEA18Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2518220RL
Cut Tape2518220
Product RangeWSLP-HP Series
Technical Datasheet
Resistance7000µohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Strip
Resistor TypeGeneral Purpose
Product RangeWSLP-HP Series
Temperature Coefficient± 75ppm/°C
Voltage Rating-
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
7000µohm
Power Rating
1W
Resistor Technology
Metal Strip
Product Range
WSLP-HP Series
Voltage Rating
-
Product Width
1.27mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 75ppm/°C
Product Length
2.03mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151