Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No132B00502Copy
Manufacturer Standard Lead Time22 weeks
Order Code3997526
Product Range132 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.450 (CNY469.4585) |
| 2+ | CNY403.850 (CNY456.3505) |
| 3+ | CNY392.260 (CNY443.2538) |
| 5+ | CNY381.920 (CNY431.5696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.45 (CNY469.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No132B00502Copy
Manufacturer Standard Lead Time22 weeks
Order Code3997526
Product Range132 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialWirewound
Adjustment Type-
Track Resistance5kohm
Potentiometer MountingPanel Mount
No. of Turns1Turns
Product Range132 Series
Power Rating2.75W
Resistance Tolerance± 3%
Temperature Coefficient+20ppm/°C
Trimmer Shape / Size33.3 mm Round
Resistor Case / Package-
Product Length-
Product Width-
Product Height38.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
-
Potentiometer Mounting
Panel Mount
Product Range
132 Series
Resistance Tolerance
± 3%
Trimmer Shape / Size
33.3 mm Round
Product Length
-
Product Height
38.1mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Element Material
Wirewound
Track Resistance
5kohm
No. of Turns
1Turns
Power Rating
2.75W
Temperature Coefficient
+20ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025