Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No4114902490
Order Code2311431
Product RangeLM10 Series
Your Part Number
214 In Stock
Need more?
214 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY482.950 (CNY545.7335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY482.95 (CNY545.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No4114902490
Order Code2311431
Product RangeLM10 Series
Technical Datasheet
Sensor HousingFlange Mount
Product RangeLM10 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 4114902490 is a Conductive Polymer Potentiometer with 10mm linear effective travel for automotive and industrial applications. Connection via flying leads colour coded as detailed below, 200mm in length. Standard spindle is 3mm diameter with a length of 29mm from fixing face, but other lengths area available upon request.
- ±20% Selection tolerance
- ±2.0% Typical independent linearity
- <lt/>25ppm/ºC Maximum output signal temperature coefficient
- 4 to 96% 0.5% over a 2 deg window Microgradient in output range
- 10mm ± 0.5mm Effective travel
- 12.5mm maximum Mechanical travel
- 3 x 106 cycles Endurance
- 750g Operational force (return spring)
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Housing
Flange Mount
SVHC
No SVHC (19-Jan-2021)
Product Range
LM10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268