Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18CAR33J00D Wirewound Inductor, 330 nH, 0.2 ohm, 970 MHz, 780 mA, 0603 [1608 Metric], LQW18CA_00 Series](https://www.element14.cn/productimages/standard/en_GB/3639604-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18CAR33J00DCopy
Order Code
Re-Reel3639612RL
Cut Tape3639612
Product RangeLQW18CA_00 Series
Your Part Number
4,503 In Stock
Need more?
4,503 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.700 | CNY27.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 2000+ | CNY1.730 (CNY1.9549) |
| 4000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CAR33J00DCopy
Order Code
Re-Reel3639612RL
Cut Tape3639612
Product RangeLQW18CA_00 Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.2ohm
Self Resonant Frequency970MHz
DC Current Rating780mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CA_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
970MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.2ohm
DC Current Rating
780mA
Product Range
LQW18CA_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004