Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1812LS-474XJLC Wirewound Inductor, 470 µH, 26.5 ohm, 4.4 MHz, 85 mA, 1812 [4532 Metric], 1812LS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1812LS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-474XJLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287048RL
Cut Tape2287048
Product Range1812LS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.170 | CNY13.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.170 (CNY14.8821) |
| 10+ | CNY11.610 (CNY13.1193) |
| 50+ | CNY9.980 (CNY11.2774) |
| 100+ | CNY7.360 (CNY8.3168) |
| 200+ | CNY6.780 (CNY7.6614) |
| 600+ | CNY6.490 (CNY7.3337) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-474XJLCCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287048RL
Cut Tape2287048
Product Range1812LS Series
Technical Datasheet
Inductance470µH
DC Resistance Max26.5ohm
Self Resonant Frequency4.4MHz
DC Current Rating85mA
Inductor Case / Package1812 [4532 Metric]
Product Range1812LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1812LS-474XJLC
1 Product Found
Technical Specifications
Inductance
470µH
Self Resonant Frequency
4.4MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.81mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
26.5ohm
DC Current Rating
85mA
Product Range
1812LS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171