Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772332Copy
Manufacturer Standard Lead Time51 weeks
Order Code4036703
Product RangeWE-TI Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 5+ | CNY11.630 (CNY13.1419) |
| 10+ | CNY11.360 (CNY12.8368) |
| 25+ | CNY10.980 (CNY12.4074) |
| 50+ | CNY10.590 (CNY11.9667) |
| 140+ | CNY9.380 (CNY10.5994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.89 (CNY13.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772332Copy
Manufacturer Standard Lead Time51 weeks
Order Code4036703
Product RangeWE-TI Series
Technical Datasheet
Inductance3.3mH
DC Resistance Max7.08ohm
Self Resonant Frequency850kHz
DC Current Rating250mA
Inductor Case / Package-
Product RangeWE-TI Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core Material-
Product Length7.8mm
Product Width7.8mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3mH
Self Resonant Frequency
850kHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
-
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
7.08ohm
DC Current Rating
250mA
Product Range
WE-TI Series
Inductor Construction
Wirewound
Product Length
7.8mm
Product Height
9.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023