Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH31HNR88J03L Wirewound Inductor, 880 nH, 1.118 ohm, 200 MHz, 180 mA, 1206 [3216 Metric], LQH31HN_03 Series](https://www.element14.cn/productimages/standard/en_GB/9522212-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH31HNR88J03LCopy
Order Code
Re-Reel3471282RL
Cut Tape3471282
Product RangeLQH31HN_03 Series
Your Part Number
802 In Stock
Need more?
802 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.110 | CNY20.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.110 (CNY4.6443) |
| 50+ | CNY3.380 (CNY3.8194) |
| 250+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.710 (CNY3.0623) |
| 2000+ | CNY2.540 (CNY2.8702) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH31HNR88J03LCopy
Order Code
Re-Reel3471282RL
Cut Tape3471282
Product RangeLQH31HN_03 Series
Technical Datasheet
Inductance880nH
DC Resistance Max1.118ohm
RMS Current (Irms)180mA
Self Resonant Frequency200MHz
DC Current Rating180mA
Inductor Case / Package1206 [3216 Metric]
Product RangeLQH31HN_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
880nH
RMS Current (Irms)
180mA
DC Current Rating
180mA
Product Range
LQH31HN_03 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
DC Resistance Max
1.118ohm
Self Resonant Frequency
200MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001