Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1008AF-582XJLB Wirewound Inductor, 5.8 µH, 0.28 ohm, 37 MHz, 750 mA, 1008 [2520 Metric], 1008AF Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1008AF-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-582XJLBCopy
Manufacturer Standard Lead Time16 weeks
Order Code2286640
Product Range1008AF Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY11.810 (CNY13.3453) |
| 250+ | CNY10.160 (CNY11.4808) |
| 500+ | CNY7.490 (CNY8.4637) |
| 1000+ | CNY6.910 (CNY7.8083) |
| 2000+ | CNY6.600 (CNY7.458) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY67.05 (CNY75.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-582XJLBCopy
Manufacturer Standard Lead Time16 weeks
Order Code2286640
Product Range1008AF Series
Technical Datasheet
Inductance5.8µH
DC Resistance Max0.28ohm
Self Resonant Frequency37MHz
DC Current Rating750mA
Inductor Case / Package1008 [2520 Metric]
Product Range1008AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height1.91mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
5.8µH
Self Resonant Frequency
37MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.79mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.28ohm
DC Current Rating
750mA
Product Range
1008AF Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.91mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033