Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 1812CS-682XJLC Wirewound Inductor, 6.8 µH, 6.6 ohm, 90 MHz, 210 mA, 1812 [4532 Metric], 1812CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT1812CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-682XJLCCopy
Order Code
Re-Reel2287016RL
Cut Tape2287016
Product Range1812CS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-682XJLCCopy
Order Code
Re-Reel2287016RL
Cut Tape2287016
Product Range1812CS Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max6.6ohm
Self Resonant Frequency90MHz
DC Current Rating210mA
Inductor Case / Package1812 [4532 Metric]
Product Range1812CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1812CS-682XJLC
1 Product Found
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
90MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
3.81mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
6.6ohm
DC Current Rating
210mA
Product Range
1812CS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128