Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW15DN100M00DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2871607RL
Cut Tape2871607
Product RangeLQW15DN_00 Series
Your Part Number
722 In Stock
Need more?
722 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.990 | CNY99.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY7.400 (CNY8.362) |
| 2500+ | CNY6.700 (CNY7.571) |
| 4000+ | CNY6.210 (CNY7.0173) |
| 8000+ | CNY5.720 (CNY6.4636) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15DN100M00DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2871607RL
Cut Tape2871607
Product RangeLQW15DN_00 Series
Technical Datasheet
Inductance10µH
DC Resistance Max5.405ohm
Self Resonant Frequency-
DC Current Rating120mA
Inductor Case / Package-
Product RangeLQW15DN_00 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.1mm
Product Width0.65mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.65mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
5.405ohm
DC Current Rating
120mA
Product Range
LQW15DN_00 Series
Inductor Construction
Unshielded
Product Length
1.1mm
Product Height
0.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053