Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0805HP-271XJRB Wirewound Inductor, 270 nH, 0.754 ohm, 830 MHz, 420 mA, 0805 [2012 Metric], 0805HP Series](https://www.element14.cn/productimages/standard/en_GB/2913045-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0805HP-271XJRBCopy
Order Code
Re-Reel2913074RL
Cut Tape2913074
Product Range0805HP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.200 | CNY41.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.200 (CNY9.266) |
| 50+ | CNY7.220 (CNY8.1586) |
| 250+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY4.580 (CNY5.1754) |
| 1000+ | CNY4.220 (CNY4.7686) |
| 2000+ | CNY4.040 (CNY4.5652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805HP-271XJRBCopy
Order Code
Re-Reel2913074RL
Cut Tape2913074
Product Range0805HP Series
Technical Datasheet
Inductance270nH
DC Resistance Max0.754ohm
Self Resonant Frequency830MHz
DC Current Rating420mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.21mm
Product Width1.73mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
830MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.754ohm
DC Current Rating
420mA
Product Range
0805HP Series
Inductor Construction
Unshielded
Product Length
2.21mm
Product Height
1.55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01