Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM160808ALC-R47MTAA Thin Film Inductor, 470 nH, 0.062 ohm, 2.8 A, 0603 [1608 Metric], TFM-ALC Series](https://www.element14.cn/productimages/standard/en_GB/2215625-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM160808ALC-R47MTAACopy
Manufacturer Standard Lead Time34 weeks
Order Code3225156
Product RangeTFM-ALC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.790 (CNY2.0227) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY5,370.00 (CNY6,068.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM160808ALC-R47MTAACopy
Manufacturer Standard Lead Time34 weeks
Order Code3225156
Product RangeTFM-ALC Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.062ohm
Self Resonant Frequency-
DC Current Rating2.8A
Inductor Case / Package0603 [1608 Metric]
Product RangeTFM-ALC Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.062ohm
DC Current Rating
2.8A
Product Range
TFM-ALC Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05