Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM252012ALMA1R5MTAA Thin Film Inductor, 1.5 µH, 0.06 ohm, 3.3 A, 1008 [2520 Metric], TFM-ALMA Series](https://www.element14.cn/productimages/standard/en_GB/3212528-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM252012ALMA1R5MTAACopy
Order Code3225166
Product RangeTFM-ALMA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.000 (CNY2.260) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY6,000.00 (CNY6,780.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALMA1R5MTAACopy
Order Code3225166
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.06ohm
Self Resonant Frequency-
DC Current Rating3.3A
Inductor Case / Package1008 [2520 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.06ohm
DC Current Rating
3.3A
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05