Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLLCND1412HKTR33MFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4410090
Product RangeMCOIL LLCN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.993 (CNY1.1221) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY3,972.00 (CNY4,488.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLLCND1412HKTR33MFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4410090
Product RangeMCOIL LLCN Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.027ohm
Self Resonant Frequency1MHz
DC Current Rating4.5A
Inductor Case / Package-
Product RangeMCOIL LLCN Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.4mm
Product Width1.2mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
330nH
Self Resonant Frequency
1MHz
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.2mm
SVHC
To Be Advised
DC Resistance Max
0.027ohm
DC Current Rating
4.5A
Product Range
MCOIL LLCN Series
Inductor Construction
Shielded
Product Length
1.4mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001