Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774215Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2114311RL
Cut Tape2114311
Product RangeWE-PMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.440 | CNY74.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY5.490 (CNY6.2037) |
| 1000+ | CNY4.930 (CNY5.5709) |
| 2500+ | CNY4.700 (CNY5.311) |
| 5000+ | CNY4.460 (CNY5.0398) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479774215Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2114311RL
Cut Tape2114311
Product RangeWE-PMI Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.26ohm
RMS Current (Irms)800mA
Self Resonant Frequency70MHz
DC Current Rating800mA
Saturation Current (Isat)300mA
Inductor Case / Package-
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron Powder
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
RMS Current (Irms)
800mA
DC Current Rating
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron Powder
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.26ohm
Self Resonant Frequency
70MHz
Saturation Current (Isat)
300mA
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054