Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-471KUCopy
Order Code1864498
Product RangeMP Axial RF Choke AL Series
Your Part Number
7,579 In Stock
Need more?
7,579 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.830 (CNY0.9379) |
| 2500+ | CNY0.766 (CNY0.8656) |
| 5000+ | CNY0.723 (CNY0.817) |
| 25000+ | CNY0.699 (CNY0.7899) |
| 50000+ | CNY0.687 (CNY0.7763) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY13.60 (CNY15.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-471KUCopy
Order Code1864498
Product RangeMP Axial RF Choke AL Series
Technical Datasheet
Product RangeMP Axial RF Choke AL Series
Inductance470µH
DC Current Rating126mA
DC Resistance Max7.7ohm
Inductance Tolerance± 10%
Self Resonant Frequency2.25MHz
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCAL series axial leaded High-frequency Inductor with 1.5 to 470µH inductance range.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Product Range
MP Axial RF Choke AL Series
DC Current Rating
126mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
470µH
DC Resistance Max
7.7ohm
Self Resonant Frequency
2.25MHz
Technical Docs (1)
Alternatives for MCAL0410A1-471KU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426