Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIAC-4125C-R538J-TCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4142911RL
Cut Tape4142911
Product RangeAIAC-4125C Series
Your Part Number
650 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
630 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY7.570 (CNY8.5541) |
| 250+ | CNY7.510 (CNY8.4863) |
| 500+ | CNY7.440 (CNY8.4072) |
| 1000+ | CNY6.220 (CNY7.0286) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAC-4125C-R538J-TCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4142911RL
Cut Tape4142911
Product RangeAIAC-4125C Series
Technical Datasheet
Inductance538nH
RMS Current (Irms)2A
Product RangeAIAC-4125C Series
Inductance Tolerance± 5%
DC Resistance Max42mohm
Self Resonant Frequency400MHz
Product Length9mm
Product Width4.4mm
Product Height4.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
538nH
Product Range
AIAC-4125C Series
DC Resistance Max
42mohm
Product Length
9mm
Product Height
4.6mm
RMS Current (Irms)
2A
Inductance Tolerance
± 5%
Self Resonant Frequency
400MHz
Product Width
4.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043