Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-331GECCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287164RL
Cut Tape2287164
Product Range2929SQ Series
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.560 | CNY24.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.560 (CNY27.7528) |
| 5+ | CNY21.780 (CNY24.6114) |
| 10+ | CNY19.140 (CNY21.6282) |
| 25+ | CNY16.170 (CNY18.2721) |
| 50+ | CNY14.640 (CNY16.5432) |
| 150+ | CNY13.260 (CNY14.9838) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-331GECCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287164RL
Cut Tape2287164
Product Range2929SQ Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)4.7A
Product Range2929SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.0125ohm
Self Resonant Frequency660MHz
Product Length10.29mm
Product Width7.49mm
Product Height7.24mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Product Range
2929SQ Series
DC Resistance Max
0.0125ohm
Product Length
10.29mm
Product Height
7.24mm
RMS Current (Irms)
4.7A
Inductance Tolerance
± 5%
Self Resonant Frequency
660MHz
Product Width
7.49mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116