Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2508-16NJLCCopy
Order Code
Re-Reel2285548RL
Cut Tape2285548
Product RangeMini Spring 2508 Series
Also Known As2508-16NJLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.680 | CNY18.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.680 (CNY21.1084) |
| 50+ | CNY16.560 (CNY18.7128) |
| 100+ | CNY14.550 (CNY16.4415) |
| 250+ | CNY12.300 (CNY13.899) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY10.080 (CNY11.3904) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2508-16NJLCCopy
Order Code
Re-Reel2285548RL
Cut Tape2285548
Product RangeMini Spring 2508 Series
Also Known As2508-16NJLB
Technical Datasheet
Inductance16nH
RMS Current (Irms)4A
Product RangeMini Spring 2508 Series
Inductance Tolerance± 5%
DC Resistance Max5200µohm
Self Resonant Frequency3GHz
Product Length6.86mm
Product Width3.43mm
Product Height2.01mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
16nH
Product Range
Mini Spring 2508 Series
DC Resistance Max
5200µohm
Product Length
6.86mm
Product Height
2.01mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
3GHz
Product Width
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013