Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1010VS-46NMECCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2343726
Re-Reel2343725RL
Cut Tape2343725
Product Range1010VS Series
Also Known As1010VS-46NMEB
Your Part Number
132 In Stock
Need more?
132 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.120 | CNY19.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY16.940 (CNY19.1422) |
| 25+ | CNY14.900 (CNY16.837) |
| 50+ | CNY12.590 (CNY14.2267) |
| 100+ | CNY11.390 (CNY12.8707) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY11.740 (CNY13.2662) |
| 1250+ | CNY10.410 (CNY11.7633) |
| 2500+ | CNY9.150 (CNY10.3395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-46NMECCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2343726
Re-Reel2343725RL
Cut Tape2343725
Product Range1010VS Series
Also Known As1010VS-46NMEB
Technical Datasheet
Inductance46.5nH
RMS Current (Irms)25.5A
Product Range1010VS Series
Inductance Tolerance± 20%
DC Resistance Max1620µohm
Self Resonant Frequency526MHz
Product Length10mm
Product Width10mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1010VS series Power Inductor with tin-silver over copper termination. It offers high frequency and high current.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
- 22 to 257nH Inductance values
- Up to 230 at 400MHz excellent Q factors
- Halogen-free
Applications
Power Management, Industrial
Technical Specifications
Inductance
46.5nH
Product Range
1010VS Series
DC Resistance Max
1620µohm
Product Length
10mm
Product Height
4.1mm
RMS Current (Irms)
25.5A
Inductance Tolerance
± 20%
Self Resonant Frequency
526MHz
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065