Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2014VS-66NMEDCopy
Manufacturer Standard Lead Time27 weeks
Order Code2343784
Product Range2014VS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 450+ | CNY16.790 (CNY18.9727) |
| 2250+ | CNY15.590 (CNY17.6167) |
| 4500+ | CNY15.280 (CNY17.2664) |
Price for:Each (Supplied on Full Reel)
Minimum: 450
Multiple: 450
CNY7,555.50 (CNY8,537.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-66NMEDCopy
Manufacturer Standard Lead Time27 weeks
Order Code2343784
Product Range2014VS Series
Technical Datasheet
Inductance66nH
RMS Current (Irms)42.5A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max1000µohm
Self Resonant Frequency413MHz
Product Length19.56mm
Product Width13.6mm
Product Height7.09mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
66nH
Product Range
2014VS Series
DC Resistance Max
1000µohm
Product Length
19.56mm
Product Height
7.09mm
RMS Current (Irms)
42.5A
Inductance Tolerance
± 20%
Self Resonant Frequency
413MHz
Product Width
13.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023