Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-361GEBCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287159RL
Cut Tape2287159
Product Range2929SQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.500 | CNY26.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 5+ | CNY23.500 (CNY26.555) |
| 10+ | CNY20.650 (CNY23.3345) |
| 25+ | CNY17.450 (CNY19.7185) |
| 50+ | CNY15.790 (CNY17.8427) |
| 150+ | CNY14.310 (CNY16.1703) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2929SQ-361GEBCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2287159RL
Cut Tape2287159
Product Range2929SQ Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)4.5A
Product Range2929SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0135ohm
Self Resonant Frequency620MHz
Product Length11.3mm
Product Width7.49mm
Product Height7.24mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
360nH
Product Range
2929SQ Series
DC Resistance Max
0.0135ohm
Product Length
11.3mm
Product Height
7.24mm
RMS Current (Irms)
4.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
620MHz
Product Width
7.49mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116