Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-103MLDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2297571
Re-Reel2288499RL
Cut Tape2288499
Product RangeMSS1278 Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.790 | CNY27.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.790 (CNY31.4027) |
| 10+ | CNY24.860 (CNY28.0918) |
| 50+ | CNY22.360 (CNY25.2668) |
| 100+ | CNY20.570 (CNY23.2441) |
| 200+ | CNY18.020 (CNY20.3626) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY17.660 (CNY19.9558) |
| 2500+ | CNY15.800 (CNY17.854) |
| 5000+ | CNY14.210 (CNY16.0573) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-103MLDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2297571
Re-Reel2288499RL
Cut Tape2288499
Product RangeMSS1278 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)9.36A
Product RangeMSS1278 Series
Inductor Case / Package-
DC Resistance Max0.0243ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MSS1278 Series
DC Resistance Max
0.0243ohm
Product Length
12.3mm
Product Height
8.05mm
RMS Current (Irms)
5.7A
Saturation Current (Isat)
9.36A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1278-103MLD
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046