Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784393440033Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3953387RL
Cut Tape3953387
Product RangeWE-XHMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.140 | CNY25.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.140 (CNY28.4082) |
| 50+ | CNY21.340 (CNY24.1142) |
| 100+ | CNY19.890 (CNY22.4757) |
| 250+ | CNY19.810 (CNY22.3853) |
| 500+ | CNY17.830 (CNY20.1479) |
| 1000+ | CNY15.400 (CNY17.402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784393440033Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3953387RL
Cut Tape3953387
Product RangeWE-XHMA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)42.9A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max2100µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
2100µohm
Product Length
6.65mm
Product Height
2.4mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
42.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000613