Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLCF5028T-1R8N2R2-2 Power Inductor (SMD), 1.8 µH, 3.88 A, Shielded, 2.22 A, VLCF Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/3416026-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLCF5028T-1R8N2R2-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4354313RL
Cut Tape4354313
Product RangeVLCF Series
Your Part Number
795 In Stock
Need more?
795 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.470 | CNY7.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY6.130 (CNY6.9269) |
| 50+ | CNY5.590 (CNY6.3167) |
| 100+ | CNY5.050 (CNY5.7065) |
| 200+ | CNY4.690 (CNY5.2997) |
| 500+ | CNY4.320 (CNY4.8816) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5028T-1R8N2R2-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4354313RL
Cut Tape4354313
Product RangeVLCF Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)3.88A
Inductor ConstructionShielded
Saturation Current (Isat)2.22A
Product RangeVLCF Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.028ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.028ohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
3.88A
Saturation Current (Isat)
2.22A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028