Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER1R0M5ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3879188RL
Cut Tape3879188
Product RangeIHLP-4040ED-5A Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.290 | CNY10.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY7.720 (CNY8.7236) |
| 100+ | CNY6.970 (CNY7.8761) |
| 200+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY5.960 (CNY6.7348) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER1R0M5ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3879188RL
Cut Tape3879188
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)26.7A
Inductor ConstructionShielded
Saturation Current (Isat)17.61A
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package-
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
2500µohm
Product Length
11.5mm
Product Height
5.4mm
RMS Current (Irms)
26.7A
Saturation Current (Isat)
17.61A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHLP4040EDER1R0M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091