Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443739650033Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3812808RL
Cut Tape3812808
Product RangeWE-LHMI Series
Your Part Number
495 In Stock
Need more?
495 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.280 | CNY19.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY16.190 (CNY18.2947) |
| 100+ | CNY15.850 (CNY17.9105) |
| 200+ | CNY14.400 (CNY16.272) |
| 500+ | CNY12.950 (CNY14.6335) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443739650033Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3812808RL
Cut Tape3812808
Product RangeWE-LHMI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)29.5A
Inductor ConstructionShielded
Saturation Current (Isat)108.6A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max800µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
800µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
29.5A
Saturation Current (Isat)
108.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1