Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-222MLCCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2287369RL
Cut Tape2287369
Product RangeEPL2010 Series
Also Known AsEPL2010-222MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.480 | CNY32.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY5.800 (CNY6.554) |
| 250+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.210 (CNY4.7573) |
| 2000+ | CNY3.590 (CNY4.0567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-222MLCCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2287369RL
Cut Tape2287369
Product RangeEPL2010 Series
Also Known AsEPL2010-222MLB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)978mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Product RangeEPL2010 Series
Inductor Case / Package-
DC Resistance Max0.222ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.05mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EPL2010 series shielded Power Inductor with ferrite core and tin-silver-copper over tin over nickel over silver-platinum termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Extremely low DCR and very high SRF ratings
- Smallest shielded power inductor
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
EPL2010 Series
DC Resistance Max
0.222ohm
Product Length
2mm
Product Height
1.05mm
RMS Current (Irms)
978mA
Saturation Current (Isat)
430mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014