Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER220M5ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3879195RL
Cut Tape3879195
Product RangeIHLP-4040ED-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.590 | CNY10.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.590 (CNY11.9667) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY7.980 (CNY9.0174) |
| 100+ | CNY7.190 (CNY8.1247) |
| 200+ | CNY6.730 (CNY7.6049) |
| 500+ | CNY6.260 (CNY7.0738) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER220M5ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3879195RL
Cut Tape3879195
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5.53A
Inductor ConstructionShielded
Saturation Current (Isat)4.99A
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package-
DC Resistance Max0.04922ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
0.04922ohm
Product Length
11.5mm
Product Height
5.4mm
RMS Current (Irms)
5.53A
Saturation Current (Isat)
4.99A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHLP4040EDER220M5A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003087