Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH3NPN1R5MJRLCopy
Order Code
Re-Reel3471328RL
Cut Tape3471328
Product RangeLQH3NPN_JR Series
Your Part Number
119 In Stock
4,000 more incoming. You can reserve stock now
119 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2000+ | CNY0.960 (CNY1.0848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN1R5MJRLCopy
Order Code
Re-Reel3471328RL
Cut Tape3471328
Product RangeLQH3NPN_JR Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.51A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.95A
Product RangeLQH3NPN_JR Series
Inductor Case / Package-
DC Resistance Max0.0588ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_JR Series
DC Resistance Max
0.0588ohm
Product Length
3mm
Product Height
1.1mm
RMS Current (Irms)
2.51A
Saturation Current (Isat)
1.95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH3NPN1R5MJRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001