Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-112MECCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2288921RL
Cut Tape2288921
Product RangeSER80xx Series
Also Known AsSER8050-112MEB
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.730 | CNY21.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.730 (CNY24.5549) |
| 10+ | CNY19.430 (CNY21.9559) |
| 25+ | CNY17.480 (CNY19.7524) |
| 50+ | CNY16.070 (CNY18.1591) |
| 100+ | CNY14.090 (CNY15.9217) |
| 250+ | CNY12.030 (CNY13.5939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-112MECCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2288921RL
Cut Tape2288921
Product RangeSER80xx Series
Also Known AsSER8050-112MEB
Technical Datasheet
Inductance1.1µH
RMS Current (Irms)11.97A
Inductor ConstructionShielded
Saturation Current (Isat)12.22A
Product RangeSER80xx Series
Inductor Case / Package-
DC Resistance Max3500µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.1µH
Inductor Construction
Shielded
Product Range
SER80xx Series
DC Resistance Max
3500µohm
Product Length
8.8mm
Product Height
5mm
RMS Current (Irms)
11.97A
Saturation Current (Isat)
12.22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001