Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020CZER4R7M1A Power Inductor (SMD), 4.7 µH, 5.1 A, Shielded, 3.7 A, IHLP-2020CZ-1A Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/4016111-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER4R7M1ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4016111RL
Cut Tape4016111
Product RangeIHLP-2020CZ-1A Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.090 | CNY40.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY6.680 (CNY7.5484) |
| 250+ | CNY5.500 (CNY6.215) |
| 500+ | CNY5.130 (CNY5.7969) |
| 1000+ | CNY4.760 (CNY5.3788) |
| 2000+ | CNY4.670 (CNY5.2771) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER4R7M1ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4016111RL
Cut Tape4016111
Product RangeIHLP-2020CZ-1A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeIHLP-2020CZ-1A Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.49mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-1A Series
DC Resistance Max
0.06ohm
Product Length
5.18mm
Product Height
3mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
3.7A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.49mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for IHLP2020CZER4R7M1A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446