Print Page
HCV1206-R90-R
INDUCTOR, SEMISHLD, 900NH, 14A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCV1206-R90-RCopy
Order Code2990324
Product RangeHCV1206 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCV1206-R90-RCopy
Order Code2990324
Product RangeHCV1206 Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)14A
Inductor ConstructionSemishielded
Saturation Current (Isat)28A
Product RangeHCV1206 Series
Inductor Case / Package-
DC Resistance Max0.0046ohm
Inductance Tolerance 10%
Product Length12.2mm
Product Width9.8mm
Product Height5.1mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
900nH
Inductor Construction
Semishielded
Product Range
HCV1206 Series
DC Resistance Max
0.0046ohm
Product Length
12.2mm
Product Height
5.1mm
RMS Current (Irms)
14A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
10%
Product Width
9.8mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003053