Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA 1286AS-H-2R2M=P2 Power Inductor (SMD), 2.2 µH, Shielded, 1.5 A, DFE201612C Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part No1286AS-H-2R2M=P2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2530046
Product RangeDFE201612C Series
Your Part Number
2,993 In Stock
Need more?
2,993 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.750 (CNY1.9775) |
| 250+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1500+ | CNY1.190 (CNY1.3447) |
| 3000+ | CNY0.992 (CNY1.121) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1286AS-H-2R2M=P2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2530046
Product RangeDFE201612C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeDFE201612C Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.192ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
1286AS-H-2R2M=P2 is a DFE201612C series 2016 footprint (2.0mm×1.6mm) and low profile (1.2mm max height) miniature size metal alloy inductor.
- Use of magnetic iron powder ensure capability for large current
- 2.2µH inductance
- ±20% tolerance and 1MHz test frequency
- 192mohm max DC resistance
- Use of flat wire for low DC resistance
- Magnetically shielded, low audible core noise
- Reflow solderable
- Operating temperature range from -40 to +85°C
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DFE201612C Series
DC Resistance Max
0.192ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
1.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018