Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BPSF00101045100M00 Power Inductor (SMD), 10 µH, 2.5 A, Shielded, 3 A, BPSF Series, 0404 [1010 Metric]](https://www.element14.cn/productimages/standard/en_GB/2212497-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSF00101045100M00Copy
Manufacturer Standard Lead Time22 weeks
Order Code4920015
Product RangeBPSF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY6.420 (CNY7.2546) |
| 50+ | CNY5.840 (CNY6.5992) |
| 100+ | CNY4.560 (CNY5.1528) |
| 200+ | CNY4.270 (CNY4.8251) |
| 500+ | CNY3.970 (CNY4.4861) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.63 (CNY8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSF00101045100M00Copy
Manufacturer Standard Lead Time22 weeks
Order Code4920015
Product RangeBPSF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeBPSF Series
Inductor Case / Package0404 [1010 Metric]
DC Resistance Max0.0364ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
BPSF Series
DC Resistance Max
0.0364ohm
Product Length
10.1mm
Product Height
4.5mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3A
Inductor Case / Package
0404 [1010 Metric]
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001