Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoGA3252-ALDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2457620RL
Cut Tape2457620
Product RangeGA3252 Series
Also Known AsGA3252-ALB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY77.190 | CNY77.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.190 (CNY87.2247) |
| 5+ | CNY69.030 (CNY78.0039) |
| 10+ | CNY62.090 (CNY70.1617) |
| 25+ | CNY57.100 (CNY64.523) |
| 50+ | CNY50.070 (CNY56.5791) |
| 200+ | CNY42.740 (CNY48.2962) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3252-ALDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2457620RL
Cut Tape2457620
Product RangeGA3252 Series
Also Known AsGA3252-ALB
Technical Datasheet
Inductance12µH
RMS Current (Irms)10A
Inductor Construction-
Saturation Current (Isat)6.5A
Product RangeGA3252 Series
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length23.88mm
Product Width23.88mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GA3252-ALB is a high-current surface-mount toroidal Power Inductor with ferrite core and tin-silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - only pure water or alcohol recommended
Technical Specifications
Inductance
12µH
Inductor Construction
-
Product Range
GA3252 Series
Inductance Tolerance
± 20%
Product Width
23.88mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10A
Saturation Current (Isat)
6.5A
DC Resistance Max
0.017ohm
Product Length
23.88mm
Product Height
10.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116